86094648109765000E1 vs 8609.464.81.09.745.000.E1 feature comparison

86094648109765000E1 Amphenol Communications Solutions

Buy Now Datasheet

8609.464.81.09.745.000.E1 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: DIN 41612, IEC 603-2 STANDARD: DIN 41612, POLARIZED
Body Breadth 0.417 inch 0.417 inch
Body Depth 0.457 inch 0.457 inch
Body Length 3.74 inch 3.74 inch
Body/Shell Style PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating GOLD OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL GOLD OVER NICKEL
Contact Finish Termination TIN LEAD OVER NICKEL TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance YES NO
Insulator Color GRAY
Insulator Material POLYETHYLENE
JESD-609 Code e0 e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.2 inch 0.2 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD CABLE
Name of Rows Loaded A,C
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Reference Standard UL, CSA
Terminal Length 0.197 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 64 64
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A

Compare 86094648109765000E1 with alternatives

Compare 8609.464.81.09.745.000.E1 with alternatives