86094647814755RALF vs 8609.264.58.15.765.000.E1 feature comparison

86094647814755RALF Amphenol FCi

Buy Now Datasheet

8609.264.58.15.765.000.E1 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: DIN 41612 STANDARD: DIN 41612
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL TIN LEAD
Contact Gender MALE MALE
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 64 64
UL Flammability Code 94V-0
Base Number Matches 2 2

Compare 86094647814755RALF with alternatives

Compare 8609.264.58.15.765.000.E1 with alternatives