86094647113H55SXLF vs 86092645814755ELF feature comparison

86094647113H55SXLF Amphenol Communications Solutions

Buy Now Datasheet

86092645814755ELF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: DIN 41612 STANDARD: DIN 41612
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 64 64
Base Number Matches 2 2
Rohs Code Yes
Pin Count 64
Samacsys Manufacturer Amphenol Communications Solutions
Contact Finish Termination MATTE TIN
Contact Material COPPER ALLOY
JESD-609 Code e3
UL Flammability Code 94V-0

Compare 86094647113H55SXLF with alternatives

Compare 86092645814755ELF with alternatives