86094327625755000E1
vs
86094327625765000E1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
AMPHENOL ICC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.343 inch
|
0.343 inch
|
Body Depth |
0.457 inch
|
0.457 inch
|
Body Length |
2.165 inch
|
2.165 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD EURO CONNECTOR
|
BOARD EURO CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
GRAY
|
GRAY
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Name of Rows Loaded |
A,C
|
A,C
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
3
|
3
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
2.54 mm
|
Plating Thickness |
16u inch
|
30u inch
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Terminal Length |
0.697 inch
|
0.697 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
WIRE WRAP
|
WIRE WRAP
|
Total Number of Contacts |
32
|
32
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 86094327625755000E1 with alternatives
Compare 86094327625765000E1 with alternatives