86093968191765E3LF vs 8609.396.81.91.755.000.E3 feature comparison

86093968191765E3LF Amphenol Communications Solutions

Buy Now Datasheet

8609.396.81.91.755.000.E3 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: DIN 41612 STANDARD: DIN 41612, POLARIZED
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 96 96
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Body Breadth 0.417 inch
Body Depth 0.457 inch
Body Length 3.74 inch
Contact Finish Termination TIN LEAD
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Durability 200 Cycles
Insertion Force-Max .9452 N
Insulation Resistance 1000000000000 Ω
JESD-609 Code e0
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Name of Rows Loaded A,B,C
Number Of PCB Rows 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key SHRD ENDS
Rated Current (Signal) 1.5 A
Reference Standard UL, CSA
Terminal Length 0.507 inch
Withdrawl Force-Min .139 N

Compare 86093968191765E3LF with alternatives

Compare 8609.396.81.91.755.000.E3 with alternatives