86093968114785F16V1
vs
86093968114765E1LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Category CO2 Kg
3.7
Candidate List Date
2016-06-20
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
Additional Feature
STANDARD: DIN 41612
STANDARD: DIN 41612
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
3
3
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
96
96
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Rohs Code
Yes
Package Description
LEAD FREE
Contact Material
NOT SPECIFIED
Compare 86093968114785F16V1 with alternatives
Compare 86093968114765E1LF with alternatives