86093968114765V1 vs 86093968114765V1LF feature comparison

86093968114765V1 Amphenol FCi

Buy Now Datasheet

86093968114765V1LF Amphenol FCi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: DIN 41612 STANDARD: DIN 41612
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating GOLD OVER NICKEL MATTE TIN OVER NICKEL
Contact Finish Termination TIN LEAD OVER NICKEL MATTE TIN
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 96 96
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Package Description ROHS COMPLIANT
Body Breadth 0.417 inch
Body Depth 0.457 inch
Body Length 3.74 inch
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Insertion Force-Max .9452 N
Insulation Resistance 1000000000000 Ω
Insulator Color GRAY
Insulator Material POLYESTER
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 HOLE .099-.111
Mounting Option 2 LOCKING
Name of Rows Loaded A,B,C
Number Of PCB Rows 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard UL, CSA
Terminal Length 0.157 inch
Withdrawl Force-Min .139 N

Compare 86093968114765V1 with alternatives

Compare 86093968114765V1LF with alternatives