86093968114765E1LF vs 8609-396-81-14-745-251-E2 feature comparison

86093968114765E1LF Amphenol Communications Solutions

Buy Now Datasheet

8609-396-81-14-745-251-E2 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Package Description LEAD FREE
Pin Count 96
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Amphenol Communications Solutions
Additional Feature STANDARD: DIN 41612
Body/Shell Style RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 96 96
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Termination TIN LEAD
JESD-609 Code e0

Compare 86093968114765E1LF with alternatives

Compare 8609-396-81-14-745-251-E2 with alternatives