86093968114755V1LF vs 5650462-4 feature comparison

86093968114755V1LF Amphenol FCi

Buy Now Datasheet

5650462-4 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Amphenol TE Connectivity
Additional Feature STANDARD: DIN 41612
Body Breadth 0.417 inch 0.413 inch
Body Length 3.74 inch 3.696 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES NO
Durability 400 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .9452 N .9452 N
Insulation Resistance 1000000000000 Ω 1000000000000 Ω
Insulator Color GRAY GRAY
Insulator Material POLYETHYLENE/POLYESTER GLASS FILLED POLYMER
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Name of Rows Loaded A,B,C A,B,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 2 A 1.5 A
Reference Standard UL UL
Terminal Length 0.157 inch 0.167 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 96 96
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .139 N .15012 N
Base Number Matches 1 1
Factory Lead Time 10 Weeks, 2 Days
Body Depth 0.413 inch
EMI Shielded NO
Empty Shell YES
Mains Connector Rating 1.5A
Number of Ports 1
Panel Mount NO
Plating Thickness 30u inch

Compare 86093968114755V1LF with alternatives

Compare 5650462-4 with alternatives