86093968114755V1LF
vs
V42254B2201C963
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL ICC
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Pin Count |
96
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
STANDARD: DIN 41612
|
STANDARD: DIN 41612
|
Body Breadth |
0.417 inch
|
0.417 inch
|
Body Length |
3.74 inch
|
3.74 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD EURO CONNECTOR
|
BOARD EURO CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
NOT APPLICABLE
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
20 mΩ
|
15 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
YES
|
NO
|
Durability |
400 Cycles
|
200 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
.9452 N
|
.9452 N
|
Insulation Resistance |
1000000000000 Ω
|
1000000000000 Ω
|
Insulator Color |
GRAY
|
GRAY
|
Insulator Material |
POLYETHYLENE/POLYESTER
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Name of Rows Loaded |
A,B,C
|
AC
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
3
|
3
|
Number of Rows Loaded |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
2.54 mm
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED
|
Rated Current (Signal) |
2 A
|
1.5 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.157 inch
|
0.114 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
96
|
96
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
.139 N
|
.139 N
|
Base Number Matches |
1
|
2
|
Body Depth |
|
0.417 inch
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Mains Connector Rating |
|
1.5A
|
Number of Ports |
|
1
|
Panel Mount |
|
NO
|
|
|
|
Compare 86093968114755V1LF with alternatives
Compare V42254B2201C963 with alternatives