86093968114755V1LF vs 1-215950-4 feature comparison

86093968114755V1LF Amphenol Communications Solutions

Buy Now Datasheet

1-215950-4 TE's AMP

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC TYCO ELECTRONICS AMP
Package Description ROHS COMPLIANT
Pin Count 96
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARD: DIN 41612 ACTION PIN, STANDARDS: DIN 41612; IEC 603-2, POLARIZED
Body Breadth 0.417 inch
Body Length 3.74 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance YES YES
Durability 400 Cycles
Filter Feature NO NO
IEC Conformance NO YES
Insertion Force-Max .9452 N
Insulation Resistance 1000000000000 Ω
Insulator Color GRAY
Insulator Material POLYETHYLENE/POLYESTER
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,B,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Length 0.157 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 96 96
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .139 N
Base Number Matches 1 1
Pbfree Code Yes

Compare 86093968114755V1LF with alternatives

Compare 1-215950-4 with alternatives