86093967998765000 vs 86093967113H65DVLF feature comparison

86093967998765000 Amphenol FCi

Buy Now Datasheet

86093967113H65DVLF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Gender MALE MALE
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 96 96
Base Number Matches 2 2
Package Description LEAD FREE

Compare 86093967998765000 with alternatives

Compare 86093967113H65DVLF with alternatives