86093967998765000
vs
86093967113785SRLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body/Shell Style
PLUG
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
3
3
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
96
96
Base Number Matches
2
2
Package Description
LEAD FREE
Additional Feature
STANDARD: DIN 41612
Contact Finish Mating
MATTE TIN OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL/GOLD PALLADIUM NICKEL OVER NICKEL
JESD-609 Code
e4
UL Flammability Code
94V-0
Compare 86093967998765000 with alternatives
Compare 86093967113785SRLF with alternatives