86093967891795E1LF vs 86093967891765CLLF feature comparison

86093967891795E1LF Amphenol Communications Solutions

Buy Now Datasheet

86093967891765CLLF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Gender MALE MALE
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 96 96
Base Number Matches 2 2
Contact Finish Mating NOT SPECIFIED

Compare 86093967891795E1LF with alternatives

Compare 86093967891765CLLF with alternatives