86093967113H85STLF vs 85289-310 feature comparison

86093967113H85STLF Amphenol FCi

Buy Now Datasheet

85289-310 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARDS: MIL-C-55302, IEC 603-2
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating GOLD OVER NICKEL/GOLD OVER PALLADIUM NICKEL
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO YES
Filter Feature NO NO
IEC Conformance YES NO
JESD-609 Code e3
MIL Conformance YES NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 96 96
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare 86093967113H85STLF with alternatives

Compare 85289-310 with alternatives