86093967113H65F19E vs 70077-002 feature comparison

86093967113H65F19E Amphenol Communications Solutions

Buy Now Datasheet

70077-002 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARDS: DIN 41612; IEC 603-2
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD (79)
Contact Finish Termination TIN LEAD OVER NICKEL TIN LEAD (393)
Contact Gender MALE MALE
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance YES NO
JESD-609 Code e0 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 96 96
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Contact Material PHOSPHOR BRONZE

Compare 86093967113H65F19E with alternatives

Compare 70077-002 with alternatives