86093967113785SRLF vs 85282-536 feature comparison

86093967113785SRLF Amphenol FCi

Buy Now Datasheet

85282-536 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: DIN 41612
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL/GOLD PALLADIUM NICKEL OVER NICKEL
Contact Gender MALE MALE
DIN Conformance YES NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 96 96
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare 86093967113785SRLF with alternatives

Compare 85282-536 with alternatives