86093967113745105E vs 86093967113765501E1 feature comparison

86093967113745105E Amphenol Communications Solutions

Buy Now Datasheet

86093967113765501E1 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: DIN 41612 STANDARD: DIN 4162
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating GOLD OVER NICKEL TIN LEAD
Contact Finish Termination TIN LEAD OVER NICKEL TIN LEAD
Contact Gender MALE MALE
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 96 96
UL Flammability Code 94V-0
Base Number Matches 2 2

Compare 86093967113745105E with alternatives

Compare 86093967113765501E1 with alternatives