86093488613765000E1 Amphenol FCiBuy Now Datasheet |
86093488613785000E1 Amphenol FCiBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | FCI | FCI |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.69.40.40 | 8536.69.40.40 |
Category CO2 Kg | 3.7 | 3.7 |
Candidate List Date | 2016-06-20 | 2016-06-20 |
Conflict Mineral Status | DRC Conflict Free | DRC Conflict Free |
Conflict Mineral Status Source | CMRT V5.11 | CMRT V5.11 |
Additional Feature | STANDARD: DIN 41612 | STANDARD: DIN 41612 |
Body/Shell Style | RECEPTACLE | RECEPTACLE |
Connector Type | BOARD EURO CONNECTOR | BOARD EURO CONNECTOR |
Contact Finish Mating | GOLD OVER NICKEL | GOLD OVER NICKEL |
Contact Finish Termination | TIN LEAD OVER NICKEL | TIN LEAD OVER NICKEL |
Contact Gender | FEMALE | FEMALE |
DIN Conformance | YES | YES |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e0 | e0 |
MIL Conformance | NO | NO |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | NO |
Mounting Style | RIGHT ANGLE | RIGHT ANGLE |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 3 | 3 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Terminal Pitch | 2.54 mm | 2.54 mm |
Termination Type | SOLDER | SOLDER |
Total Number of Contacts | 48 | 48 |
UL Flammability Code | 94V-0 | 94V-0 |
Base Number Matches | 2 | 2 |