86093487691745000E1 vs 91322-422 feature comparison

86093487691745000E1 Amphenol Communications Solutions

Buy Now Datasheet

91322-422 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Gender MALE MALE
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 48 48
Base Number Matches 2 2
Contact Finish Mating GOLD (16) OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL
JESD-609 Code e4
UL Flammability Code 94V-0

Compare 86093487691745000E1 with alternatives

Compare 91322-422 with alternatives