86093487313755NJLF vs 86093487313755AYLF feature comparison

86093487313755NJLF Amphenol FCi

Buy Now Datasheet

86093487313755AYLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: DIN 41612
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 48 48
Base Number Matches 2 2

Compare 86093487313755NJLF with alternatives

Compare 86093487313755AYLF with alternatives