86093487113768ELF
vs
86093487113758000E1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL ICC
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
STANDARD: DIN 41612
Connector Type
FFC/FPC CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL
Contact Gender
MALE
MALE
DIN Conformance
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
3
3
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
5.08 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
48
48
UL Flammability Code
94V-0
Base Number Matches
2
1
Rohs Code
No
HTS Code
8536.69.40.40
Body Breadth
0.437 inch
Body Depth
0.709 inch
Body Length
3.7 inch
Body/Shell Style
RECEPTACLE
Contact Finish Termination
TIN LEAD
Contact Material
NOT SPECIFIED
Contact Style
SQ PIN-SKT
Insulator Color
GRAY
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Name of Rows Loaded
A,B,C
Number Of PCB Rows
3
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
16u inch
Polarization Key
HOUSING SIDE
Reference Standard
UL, CSA
Terminal Length
0.102 inch
Compare 86093487113768ELF with alternatives
Compare 86093487113758000E1 with alternatives