86093487113758E1LF vs 0850039055 feature comparison

86093487113758E1LF Amphenol Communications Solutions

Buy Now Datasheet

0850039055 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC MOLEX LLC
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (24)
Contact Finish Termination NOT APPLICABLE TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO YES
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 48 48
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature PANEL MOUNTABLE, POLARIZED, STANDARDS: DIN 41612, IEC 603-2
JESD-609 Code e3

Compare 86093487113758E1LF with alternatives

Compare 0850039055 with alternatives