86092646114755NBLF Amphenol FCiBuy Now Datasheet |
86092646145755000E1 Amphenol FCiBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | FCI | FCI |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.69.40.40 | 8536.69.40.40 |
Additional Feature | STANDARD: DIN 41612 | |
Body/Shell Style | RECEPTACLE | RECEPTACLE |
Connector Type | BOARD EURO CONNECTOR | BOARD EURO CONNECTOR |
Contact Finish Mating | GOLD OVER NICKEL | GOLD OVER NICKEL |
Contact Finish Termination | PURE MATTE TIN OVER NICKEL | TIN LEAD OVER NICKEL |
Contact Gender | FEMALE | FEMALE |
Contact Material | COPPER ALLOY | |
DIN Conformance | YES | YES |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e3 | e0 |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Style | STRAIGHT | STRAIGHT |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 2 | 2 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Terminal Pitch | 2.54 mm | 2.54 mm |
Termination Type | SOLDER | WIRE WRAP |
Total Number of Contacts | 64 | 64 |
UL Flammability Code | 94V-0 | 94V-0 |
Base Number Matches | 2 | 2 |