86092325113785ELF
vs
86092325113758000E
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
AMPHENOL ICC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Connector Type |
BOARD CONNECTOR
|
BOARD EURO CONNECTOR
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
STANDARD: DIN 41612
|
Contact Finish Mating |
|
GOLD OVER NICKEL
|
Contact Finish Termination |
|
TIN LEAD OVER NICKEL
|
Contact Gender |
|
MALE
|
DIN Conformance |
|
YES
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e0
|
MIL Conformance |
|
NO
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
2
|
Option |
|
GENERAL PURPOSE
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
32
|
|
|
|
Compare 86092325113785ELF with alternatives
Compare 86092325113758000E with alternatives