8609.432.79.25.758.000.E1
vs
86092325123758000E1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: DIN 41612
|
|
Body Breadth |
0.437 inch
|
0.338 inch
|
Body Depth |
0.457 inch
|
0.61 inch
|
Body Length |
3.74 inch
|
3.701 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD EURO CONNECTOR
|
BOARD EURO CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
AU
|
Contact Finish Termination |
TIN LEAD
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
YES
|
YES
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Durability |
200 Cycles
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
.9452 N
|
|
Insulation Resistance |
1000000000000 Ω
|
|
JESD-609 Code |
e0
|
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Name of Rows Loaded |
A,C
|
A,B
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
3
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
2.54 mm
|
Polarization Key |
HOUSING SIDE
|
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Terminal Length |
0.706 inch
|
0.134 inch
|
Terminal Pitch |
5.08 mm
|
5.08 mm
|
Termination Type |
WIRE WRAP
|
SOLDER
|
Total Number of Contacts |
32
|
32
|
Withdrawl Force-Min |
.139 N
|
|
Base Number Matches |
2
|
1
|
Insulator Color |
|
GRAY
|
Insulator Material |
|
POLYETHYLENE
|
Option |
|
GENERAL PURPOSE
|
Plating Thickness |
|
16u inch
|
|
|
|
Compare 8609.432.79.25.758.000.E1 with alternatives
Compare 86092325123758000E1 with alternatives