8609.396.81.96.745.000.A vs 8609.396.81.96.755.000.A feature comparison

8609.396.81.96.745.000.A Amphenol FCi

Buy Now Datasheet

8609.396.81.96.755.000.A Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: DIN 41612, POLARIZED STANDARD: DIN 41612, POLARIZED
Body/Shell Style PLUG PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination TIN LEAD TIN LEAD
Contact Gender FEMALE FEMALE
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Terminal Pitch 2.54 mm 2.54 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 96 96
Base Number Matches 2 2
Body Breadth 0.417 inch
Body Depth 0.457 inch
Body Length 3.74 inch
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Durability 200 Cycles
Insertion Force-Max .9452 N
Insulation Resistance 1000000000000 Ω
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Name of Rows Loaded A,B,C
Number Of PCB Rows 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key SHRD ENDS
Rated Current (Signal) 1.5 A
Reference Standard UL, CSA
Terminal Length 0.507 inch
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N

Compare 8609.396.81.96.745.000.A with alternatives

Compare 8609.396.81.96.755.000.A with alternatives