8609.396.79.96.755.000 vs 1-536366-7 feature comparison

8609.396.79.96.755.000 Amphenol Communications Solutions

Buy Now Datasheet

1-536366-7 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: DIN 41612 STANDARD: DIN 41612
Body Breadth 0.437 inch 0.437 inch
Body Depth 0.457 inch 0.496 inch
Body Length 3.74 inch 3.7 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT APPLICABLE
Contact Finish Termination TIN LEAD
Contact Gender MALE MALE
Contact Resistance 20 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES NO
Dielectric Withstanding Voltage 1000VAC V
Durability 200 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .9452 N .9452 N
Insulation Resistance 1000000000000 Ω 1000000000000 Ω
JESD-609 Code e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Name of Rows Loaded A,B,C A,C,B
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Polarization Key HOUSING SIDE POLARIZED
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.521 inch 0.104 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 96 96
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N .15012 N
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Factory Lead Time 24 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Board Mounting Option BOARD LOCK
Contact Material NOT APPLICABLE
EMI Shielded NO
Empty Shell YES
Insulator Color GRAY
Insulator Material GLASS FILLED POLYESTER
Mains Connector Rating 1.5A
Mounting Option 1 LOCKING
Number of Ports 1
Panel Mount NO
Plating Thickness 29.9212u inch

Compare 8609.396.79.96.755.000 with alternatives

Compare 1-536366-7 with alternatives