8609.348.81.97.748.000.A vs 8609.348.81.96.758.000.A feature comparison

8609.348.81.97.748.000.A Amphenol FCi

Buy Now Datasheet

8609.348.81.96.758.000.A Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: DIN 41612, POLARIZED STANDARD: DIN 41612, POLARIZED
Body Breadth 0.417 inch
Body Depth 0.457 inch
Body Length 3.74 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination TIN LEAD TIN LEAD
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e0
MIL Conformance NO NO
Mating Contact Pitch 0.2 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type PANEL BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A
Termination Type WIRE WRAP PRESS FIT
Total Number of Contacts 48 48
UL Flammability Code 94V-0
Base Number Matches 2 2
Terminal Pitch 5.08 mm

Compare 8609.348.81.97.748.000.A with alternatives

Compare 8609.348.81.96.758.000.A with alternatives