8609.348.78.24.768.000.E1 vs RPIG48U30PB-15 feature comparison

8609.348.78.24.768.000.E1 Amphenol FCi

Buy Now Datasheet

RPIG48U30PB-15 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: DIN 41612
Body Breadth 0.437 inch 0.437 inch
Body Depth 0.457 inch 0.457 inch
Body Length 3.74 inch 2.47 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating GOLD OVER NICKEL AU ON NI
Contact Finish Termination TIN LEAD TIN LEAD (200) OVER NICKEL
Contact Gender MALE MALE
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES YES
Dielectric Withstanding Voltage 1000VAC V 1550VAC V
Durability 250 Cycles 400 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .9452 N .9452 N
Insulation Resistance 1000000000000 Ω 10000000 Ω
JESD-609 Code e0 e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,B,C A,B,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Polarization Key HOUSING SIDE
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.106 inch 0.114 inch
Terminal Pitch 5.08 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 48 48
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .139 N .1946 N
Base Number Matches 2 2
Contact Material COPPER ALLOY
Insulator Color BLACK
Insulator Material POLYETHYLENE
Plating Thickness 30u inch

Compare 8609.348.78.24.768.000.E1 with alternatives

Compare RPIG48U30PB-15 with alternatives