8609.348.71.94.748.000.E1 vs 86093487194758000E1 feature comparison

8609.348.71.94.748.000.E1 Amphenol Communications Solutions

Buy Now Datasheet

86093487194758000E1 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: DIN 41612, FIRST MAKE LAST BREAK, LATCHED
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination TIN LEAD
Contact Gender MALE MALE
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Terminal Pitch 5.08 mm 5.08 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 48 48
Base Number Matches 2 2
Option GENERAL PURPOSE

Compare 8609.348.71.94.748.000.E1 with alternatives

Compare 86093487194758000E1 with alternatives