8609.264.61.15.765.000.E2 vs 86092646115765 feature comparison

8609.264.61.15.765.000.E2 Amphenol FCi

Buy Now Datasheet

86092646115765 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: DIN 41612, POLARIZED STANDARD: DIN 41612, PANEL MOUNTABLE
Body Breadth 0.319 inch
Body Depth 0.457 inch
Body Length 3.74 inch
Body/Shell Style PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination TIN LEAD
Contact Gender FEMALE FEMALE
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance YES YES
Dielectric Withstanding Voltage 1000VAC V
Durability 250 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .9452 N
Insulation Resistance 1000000000000 Ω
JESD-609 Code e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type PANEL BOARD
Name of Rows Loaded A,B
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key SHRD ENDS
Rated Current (Signal) 1.5 A
Reference Standard UL, CSA
Terminal Length 0.527 inch
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 64 64
Withdrawl Force-Min .139 N
Base Number Matches 2 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0

Compare 8609.264.61.15.765.000.E2 with alternatives

Compare 86092646115765 with alternatives