8609.150.R8.13.765.000.E1
vs
208477150008049
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
AVX CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.417 inch
0.413 inch
Body Depth
0.72 inch
Body Length
5.501 inch
5.496 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
AU ON NI
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
FEMALE
FEMALE
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
YES
YES
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Durability
250 Cycles
500 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.9452 N
.834 N
Insulation Resistance
1000000000000 Ω
5000000000 Ω
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Name of Rows Loaded
A,B,C
A,B,C
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
3
Number of Rows Loaded
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Polarization Key
SHRD ENDS
SHRD ENDS
Rated Current (Signal)
1.5 A
1 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.114 inch
0.45 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
150
150
Withdrawl Force-Min
.139 N
.139 N
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
STANDARD:DIN 41612
Contact Material
NOT SPECIFIED
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Option
GENERAL PURPOSE
UL Flammability Code
94V-0
Compare 8609.150.R8.13.765.000.E1 with alternatives
Compare 208477150008049 with alternatives