8609-464-81-14-758-000-E2 vs 8609.464.81.14.745.000.E2 feature comparison

8609-464-81-14-758-000-E2 Amphenol Communications Solutions

Buy Now Datasheet

8609.464.81.14.745.000.E2 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.417 inch 0.417 inch
Body Depth 0.457 inch 0.457 inch
Body Length 3.74 inch 3.74 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES YES
Filter Feature NO NO
Insulator Color GRAY
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,C A,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 16u inch
Polarization Key HOUSING SIDE SHRD ENDS
Reference Standard UL, CSA UL, CSA
Terminal Length 0.173 inch 0.167 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 64 64
Base Number Matches 2 2
Rohs Code No
Additional Feature STANDARD: DIN 41612, POLARIZED
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 1000VAC V
Durability 50 Cycles
IEC Conformance NO
Insertion Force-Max .9452 N
Insulation Resistance 1000000000000 Ω
MIL Conformance NO
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Withdrawl Force-Min .139 N

Compare 8609-464-81-14-758-000-E2 with alternatives

Compare 8609.464.81.14.745.000.E2 with alternatives