8609-4039 vs 0-1393656-2 feature comparison

8609-4039 Amphenol FCi

Buy Now Datasheet

0-1393656-2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM STANDARD: DIN 41612
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD/GOLD OVER PALLADIUM NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance YES NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Total Number of Contacts 32 32
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Body/Shell Style RECEPTACLE
Contact Finish Termination GOLD/GOLD OVER PALLADIUM NICKEL
JESD-609 Code e4
Mounting Type BOARD
Termination Type SOLDER

Compare 8609-4039 with alternatives

Compare 0-1393656-2 with alternatives