8609-396-81-14-745-251-E2
vs
68357-056-01
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Termination
TIN LEAD
GOLD (118) OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
3
3
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
96
96
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Additional Feature
STANDARD: DIN 41612
Contact Finish Mating
TIN LEAD
Compare 8609-396-81-14-745-251-E2 with alternatives
Compare 68357-056-01 with alternatives