8609-348-81-97-758-000-A
vs
8609.348.81.97.748.000.A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARDS: DIN 41612
STANDARD: DIN 41612, POLARIZED
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact Finish Termination
TIN LEAD
TIN LEAD
Contact Gender
FEMALE
FEMALE
DIN Conformance
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e0
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
PANEL
Number Of Connectors
ONE
ONE
Number of Rows Loaded
3
3
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
WIRE WRAP
Total Number of Contacts
48
48
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Body Breadth
0.417 inch
Body Depth
0.457 inch
Body Length
3.74 inch
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Mating Contact Pitch
0.2 inch
Mating Contact Row Spacing
0.1 inch
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
Compare 8609-348-81-97-758-000-A with alternatives
Compare 8609.348.81.97.748.000.A with alternatives