8609-348-78-97-768-000
vs
8609.348.78.97.758.000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Termination
TIN LEAD
TIN LEAD
Contact Gender
MALE
MALE
DIN Conformance
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e0
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
3
3
Option
GENERAL PURPOSE
Terminal Pitch
5.08 mm
5.08 mm
Termination Type
PRESS FIT
PRESS FIT/WIRE WRAP
Total Number of Contacts
48
48
UL Flammability Code
94V-0
Base Number Matches
2
2
Additional Feature
STANDARD: DIN 41612
Contact Finish Mating
GOLD OVER NICKEL
Compare 8609-348-78-97-768-000 with alternatives
Compare 8609.348.78.97.758.000 with alternatives