8609-348-78-97-748-000 vs 8609.348.78.97.758.000 feature comparison

8609-348-78-97-748-000 Amphenol Communications Solutions

Buy Now Datasheet

8609.348.78.97.758.000 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style PLUG PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Termination TIN LEAD TIN LEAD
Contact Gender MALE MALE
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE
Terminal Pitch 5.08 mm 5.08 mm
Termination Type PRESS FIT PRESS FIT/WIRE WRAP
Total Number of Contacts 48 48
UL Flammability Code 94V-0
Base Number Matches 2 2
Category CO2 Kg 3.7
Candidate List Date 2016-06-20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
Additional Feature STANDARD: DIN 41612
Contact Finish Mating GOLD OVER NICKEL

Compare 8609-348-78-97-748-000 with alternatives

Compare 8609.348.78.97.758.000 with alternatives