8609-348-73-13-M65-000-E1 vs 7-1393644-9 feature comparison

8609-348-73-13-M65-000-E1 Amphenol FCi

Buy Now Datasheet

7-1393644-9 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Category CO2 Kg 3.7 3.7
Candidate List Date 2016-06-20 2008-10-28
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Gender MALE MALE
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO YES
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 48 48
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Rohs Code Yes
EU RoHS Version RoHS 2 (2011/65/EU)
EFUP e
Additional Feature STANDARD: DIN 41612; IEC 603-2
Contact Finish Mating NOT SPECIFIED
Contact Material COPPER ALLOY

Compare 8609-348-73-13-M65-000-E1 with alternatives

Compare 7-1393644-9 with alternatives