8609-348-71-13-758-015-E1 vs 86093487113758000E1 feature comparison

8609-348-71-13-758-015-E1 Amphenol Communications Solutions

Buy Now Datasheet

86093487113758000E1 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: DIN 41612
Body Breadth 0.437 inch 0.437 inch
Body Depth 0.709 inch 0.709 inch
Body Length 3.7 inch 3.7 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination TIN LEAD TIN LEAD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GRAY GRAY
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e0 e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Name of Rows Loaded A,B,C A,B,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 16u inch 16u inch
Polarization Key HOUSING SIDE HOUSING SIDE
Reference Standard UL, CSA UL, CSA
Terminal Length 0.102 inch 0.102 inch
Terminal Pitch 2.54 mm 5.08 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 48 48
UL Flammability Code 94V-0
Base Number Matches 2 1
Rohs Code No

Compare 8609-348-71-13-758-015-E1 with alternatives

Compare 86093487113758000E1 with alternatives