8609-232-61-25-758-000-E2
vs
8609.232.61.25.758.000.E2
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL ICC
|
AMPHENOL ICC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.319 inch
|
0.319 inch
|
Body Depth |
0.457 inch
|
0.457 inch
|
Body Length |
3.74 inch
|
3.74 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD EURO CONNECTOR
|
BOARD EURO CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
GOLD OVER NICKEL
|
Contact Finish Termination |
TIN LEAD
|
TIN LEAD
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
GRAY
|
|
Insulator Material |
POLYETHYLENE
|
|
JESD-609 Code |
e0
|
e0
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
PANEL
|
Name of Rows Loaded |
A,B
|
A,B
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
2.54 mm
|
Plating Thickness |
16u inch
|
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Terminal Length |
0.675 inch
|
0.685 inch
|
Terminal Pitch |
5.08 mm
|
|
Termination Type |
WIRE WRAP
|
WIRE WRAP
|
Total Number of Contacts |
32
|
32
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
STANDARD: DIN 41612, POLARIZED
|
Contact Resistance |
|
20 mΩ
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Durability |
|
200 Cycles
|
Insertion Force-Max |
|
.9452 N
|
Insulation Resistance |
|
1000000000000 Ω
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Polarization Key |
|
SHRD ENDS
|
Rated Current (Signal) |
|
1.5 A
|
Withdrawl Force-Min |
|
.139 N
|
|
|
|
Compare 8609-232-61-25-758-000-E2 with alternatives
Compare 8609.232.61.25.758.000.E2 with alternatives