8609-232-61-14-768-251-E2
vs
8609.232.61.14.768.000.E2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Termination
TIN LEAD OVER NICKEL
TIN LEAD
Contact Gender
FEMALE
FEMALE
DIN Conformance
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e0
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
5.08 mm
5.08 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
32
32
Base Number Matches
2
2
Additional Feature
STANDARD: DIN 41612, POLARIZED
Body Breadth
0.319 inch
Body Depth
0.457 inch
Body Length
3.74 inch
Body/Shell Style
PLUG
Contact Finish Mating
GOLD OVER NICKEL
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
250 Cycles
Insertion Force-Max
.9452 N
Insulation Resistance
1000000000000 Ω
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Name of Rows Loaded
A,B
Number Of PCB Rows
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
SHRD ENDS
Rated Current (Signal)
1.5 A
Reference Standard
UL, CSA
Terminal Length
0.167 inch
UL Flammability Code
94V-0
Withdrawl Force-Min
.139 N
Compare 8609-232-61-14-768-251-E2 with alternatives
Compare 8609.232.61.14.768.000.E2 with alternatives