8609-232-61-14-768-251-E2 vs 8609-232-61-14-758-000-E2 feature comparison

8609-232-61-14-768-251-E2 Amphenol Communications Solutions

Buy Now Datasheet

8609-232-61-14-758-000-E2 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Termination TIN LEAD OVER NICKEL TIN LEAD
Contact Gender FEMALE FEMALE
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 5.08 mm 5.08 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 32 32
Base Number Matches 2 2
Body Breadth 0.319 inch
Body Depth 0.457 inch
Body Length 3.74 inch
Body/Shell Style PLUG
Contact Finish Mating AU ON NI
Contact Style SQ PIN-SKT
Insulator Color GRAY
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Name of Rows Loaded A,B
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 16u inch
Reference Standard UL, CSA
Terminal Length 0.157 inch
UL Flammability Code 94V-0

Compare 8609-232-61-14-768-251-E2 with alternatives

Compare 8609-232-61-14-758-000-E2 with alternatives