8609-232-61-14-768-000-E2 vs 8609.232.61.14.758.000.E2 feature comparison

8609-232-61-14-768-000-E2 Amphenol Communications Solutions

Buy Now Datasheet

8609.232.61.14.758.000.E2 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.319 inch 0.319 inch
Body Depth 0.457 inch 0.457 inch
Body Length 3.74 inch 3.74 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU ON NI GOLD OVER NICKEL
Contact Finish Termination TIN LEAD TIN LEAD
Contact Gender FEMALE FEMALE
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GRAY
Insulator Material POLYETHYLENE
JESD-609 Code e0 e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,B A,B
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 30u inch
Reference Standard UL, CSA UL, CSA
Terminal Length 0.157 inch 0.167 inch
Terminal Pitch 5.08 mm 5.08 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 32 32
UL Flammability Code 94V-0
Base Number Matches 2 2
Additional Feature STANDARD: DIN 41612, POLARIZED
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 1000VAC V
Durability 200 Cycles
Insertion Force-Max .9452 N
Insulation Resistance 1000000000000 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Polarization Key SHRD ENDS
Rated Current (Signal) 1.5 A
Withdrawl Force-Min .139 N

Compare 8609-232-61-14-768-000-E2 with alternatives

Compare 8609.232.61.14.758.000.E2 with alternatives