8609-232-61-14-758-000-E2
vs
8609.432.81.25.758.000.E2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Category CO2 Kg
3.7
Candidate List Date
2016-06-20
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
Body Breadth
0.319 inch
0.417 inch
Body Depth
0.457 inch
0.457 inch
Body Length
3.74 inch
3.74 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
AU ON NI
GOLD OVER NICKEL
Contact Finish Termination
TIN LEAD
TIN LEAD
Contact Gender
FEMALE
FEMALE
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
GRAY
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Name of Rows Loaded
A,B
A,C
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
3
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Plating Thickness
16u inch
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.157 inch
0.685 inch
Terminal Pitch
5.08 mm
2.54 mm
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
32
32
UL Flammability Code
94V-0
Base Number Matches
2
2
Additional Feature
STANDARD: DIN 41612, POLARIZED
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
1000VAC V
Durability
200 Cycles
Insertion Force-Max
.9452 N
Insulation Resistance
1000000000000 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Polarization Key
SHRD ENDS
Withdrawl Force-Min
.139 N
Compare 8609-232-61-14-758-000-E2 with alternatives
Compare 8609.432.81.25.758.000.E2 with alternatives