8607701CX vs CD74HC280E feature comparison

8607701CX Intersil Corporation

Buy Now

CD74HC280E Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, DIP14,.3 DIP-14
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Logic IC Type PARITY GENERATOR/CHECKER PARITY GENERATOR/CHECKER
Number of Bits 9 9
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 355 ns 300 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 5 7
Rohs Code No
Additional Feature ODD/EVEN PARITY GENERATOR
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 8607701CX with alternatives