8607601EA vs 8607601EA feature comparison

8607601EA Texas Instruments

Buy Now Datasheet

8607601EA National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description CERAMIC, DIP-16 CERAMIC, DIP-16
Pin Count 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature RCO OUTPUT
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0
Length 19.56 mm
Load Capacitance (CL) 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 21000000 Hz
Max I(ol) 0.0052 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 46 ns
Propagation Delay (tpd) 310 ns 310 ns
Qualification Status Qualified
Screening Level MIL-PRF-38535 MIL-PRF-38535
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm
fmax-Min 25 MHz 25 MHz
Base Number Matches 1 1

Compare 8607601EA with alternatives

Compare 8607601EA with alternatives