8602901UA
vs
UPD71059GB-10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
THALES COMPONENTS CORP
NEC ELECTRONICS AMERICA INC
Package Description
QCCN,
2.70 MM HEIGHT, PLASTIC, QFP-44
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
External Data Bus Width
8
8
JESD-30 Code
S-CQCC-N44
S-PQFP-G44
Number of External Interrupts
8
8
Number of Terminals
44
44
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
QFP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Position
QUAD
QUAD
uPs/uCs/Peripheral ICs Type
INTERRUPT CONTROLLER
INTERRUPT CONTROLLER
Base Number Matches
3
1
Bus Compatibility
8085A; 70108; 70116
Length
10 mm
Seated Height-Max
3 mm
Supply Current-Max
9 mA
Terminal Pitch
0.8 mm
Width
10 mm
Compare 8602901UA with alternatives
Compare UPD71059GB-10 with alternatives