8601402CA vs M38510/11202SGX feature comparison

8601402CA Linear Technology

Buy Now

M38510/11202SGX Precision Monolithics Inc

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP PRECISION MONOLITHICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
JESD-609 Code e0
Qualification Status Not Qualified Not Qualified
Terminal Finish TIN LEAD
Base Number Matches 3 3
Average Bias Current-Max (IIB) 0.001 µA
Input Offset Voltage-Max 7000 µV
JESD-30 Code O-MBCY-W8
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Temperature Grade MILITARY
Terminal Form WIRE
Terminal Position BOTTOM

Compare 8601402CA with alternatives

Compare M38510/11202SGX with alternatives